Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Connectors
/
Io Connectors
/
Connector Circular
/
120-1833-000 - ITT Cannon
Connector Circular
120-1833-000
Sure Seal Circular Connector
ITT Cannon
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Body Orientation
Straight
Number of Ports
1
Less Contact
No
Insulation Resistance (MOhm)
100
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model