Switch Snap Action
11SM401-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.97N Screw Mount PC Turret
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.025
Mounting
Screw Mount
Termination Style
PC Turret
Base Material
Phenolic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
85
Operating Force (N)
0.97

