Arrow Electronic Components Online
11R224C|MURATAPS|simage
11R224C|MURATAPS|limage
Inductor Leaded

11R224C

Inductor General Purpose Unshielded Wirewound 220uH 10% 1KHz 0.24A 2.4Ohm DCR RDL Bag

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    220u
  • Inductance Decrease Percentage @ Isat (%)
    90
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.24
  • Maximum Saturation Current (A)
    0.24
  • Maximum DC Resistance (Ohm)
    2.4
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    5
  • Maximum Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources