RF/Wireless Development Boards and Kits
114993120
STM32WLE5JC/SX126X RF Transceiver Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Type
Development Board
Supported Device
STM32WLE5JC/SX126X
Supported Device Technology
RF Transceiver
Compatible External Board
LoRaWAN
Typical Operating Frequency (MHz)
868/915
Interface Type
ADC/GPIO/I2C/SPI/UART
Typical Output Power (dBm)
14(Max)
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

