Arrow Electronic Components Online
114992865|SEEED|simage
114992865|SEEED|limage
RF/Wireless Development Boards and Kits

114992865

LR1110/nRF52840 Combo Wireless Module Development Board

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Type
    Development Board
  • Supported Device
    LR1110/nRF52840
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    928(Max)/2400
  • Interface Type
    SWD/USB
  • Typical Output Power (dBm)
    20(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources