Industrial Pressure Sensors
114991178
Industrial Pressure Sensor 0.5V to 4.5V 0kPa to 1200kPa 3-Pin
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.80.00
Automotive
Unknown
PPAP
Unknown
Operating Pressure Range
0kPa to 1200kPa
Maximum Overload Pressure
2400kPa
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±1.5
Response Time (ms)
2(Max)
Output Voltage Range (V)
0.5 to 4.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Media
Gas|Liquid
IP Rating
IP65
Mounting
Stud
Package Height
52(Max)
Package Width
24
Package Length
27.7
PCB changed
3
Pin Count
3
