Arrow Electronic Components Online
114990100|SEEED|simage
114990100|SEEED|limage
Force Sensors and Load Cells

114990100

Load Cell Module 50Kg Force

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Sensor Type
    Load Cell
  • Module/IC Classification
    Module
  • Maximum Operating Force
    50Kg
  • Typical Output Resistance (Ohm)
    350
  • Product Weight (g)
    197
  • Minimum Operating Supply Voltage (V)
    10
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    80
  • Housing Material
    Aluminum

Documentation and Resources

Datasheets
Design resources