Arrow Electronic Components Online
114990012|SEEED|simage
114990012|SEEED|limage
Printers

114990012 | Embedded Thermal Printer

Thermal Printer 111mm 57mm 65mm TTL

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8443.99.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Printing Technology
    Thermal Printer
  • Interface
    TTL
  • Maximum Voltage Rating
    5VDC to 9VDC
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    178
  • Product Length
    111mm
  • Product Depth
    57mm
  • Product Height
    65mm

Documentation and Resources

Datasheets
Design resources