Arrow Electronic Components Online
1143768|PHENX_CO|simage
1143768|PHENX_CO|limage
Box, Enclosure and Rack Accessories

1143768

ECS Family Faceplate, Ready For Integration Of One Pv Prc5 Connector, Screw Locking, Rated Ip66/67/69 When Combined With ECS Housing, Color Black (9005), Width 163 mm, Height 30 mm, Depth 62 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Faceplate
  • Material
    Polycarbonate
  • Color
    Black

Documentation and Resources

Datasheets
Design resources