Arrow Electronic Components Online
1140103KRC|BOURNS|limage
1140103KRC|BOURNS|simage
Inductor Leaded

1140-103K-RC

High Current RF Choke Bobbin Core 10000uH 10% 1KHz Ferrite 1A 2.76Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    10000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    2.1
  • Maximum DC Resistance (Ohm)
    2.76
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    28.19
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    38.1
  • Maximum Product Height (mm)
    26.2

Documentation and Resources

Datasheets
Design resources