Arrow Electronic Components Online
113990254|SEEED|simage
113990254|SEEED|limage
RF/Wireless Development Boards and Kits

113990254

SX1276/SX1278 RF Transceiver Expansion Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expansion Board
  • Supported Device
    SX1276/SX1278
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    Raspberry Pi 2 Model B|Raspberry Pi 3
  • Typical Operating Frequency (MHz)
    868

Documentation and Resources

Datasheets
Design resources