RF/Wireless Development Boards and Kits
113990059
nRF8001 Bluetooth Development Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
nRF8001
Supported Device Technology
Bluetooth
Interface Type
USB
Typical Operating Supply Voltage (V)
3.3
Product Weight (g)
15
