RF/Wireless Development Boards and Kits
113060006
SX1276 RF Transceiver Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A991
环保无铅
Active
美国海关商品代码
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
SX1276
Supported Device Technology
RF Transceiver
Typical Operating Frequency (MHz)
868
Interface Type
UART
Typical Output Power (dBm)
20
Typical Operating Supply Voltage (V)
3.3|5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
