Arrow Electronic Components Online
113040009|SEEED|simage
113040009|SEEED|limage
Development Kits and Tools

113040009

GPS L70 GPS Receiver Development Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    8526.91.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Development Board
  • Category
    Communication Tools
  • Supported Device
    GPS L70
  • Supported Device Technology
    GPS Receiver
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources