Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

