Arrow Electronic Components Online
112713|AMPHENOLRF|simage
112713|AMPHENOLRF|limage
Reduced Price
Connector Accessories

112713

Connector Accessories Female Cap Straight Brass Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Female Cap
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Product Length (mm)
    17

Documentation and Resources

Datasheets
Design resources