Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
F/F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
75
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
32.5
Product Depth (mm)
16
Product Height (mm)
16
Mounting
Panel Mount

