Arrow Electronic Components Online
1123632-5|TE|simage
1123632-5|TE|limage
Connector Discrete Wire Housing

1123632-5

Conn Housing PL 24 POS 2.5mm Crimp ST Cable Mount Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    24
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Packaging
    Tray
  • Product Length (mm)
    27.5
  • Product Depth (mm)
    21.7
  • Product Height (mm)
    21
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources