Arrow Electronic Components Online
1123043-2|TE|limage
1123043-2|TE|simage
Connector Headers and PCB Receptacles

1123043-2

Conn High Density HDR 72 POS 3.1mm Solder RA Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    High Density
  • Gender
    HDR
  • Number of Contacts
    72
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.1
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources