Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Angular Function
90°
Body Material
Zinc Die Cast
Body Plating
Powder
Coupling
Push-Pull
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black/Gray
Style
Hood
Product Length (mm)
34.1

