Connector Accessories
11200030800
Connector Accessories Housing Right Angle Nitrile Butadiene Rubber Metallic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Connector Type
Connector Rectangular
Body Orientation
Right Angle
Material
Nitrile Butadiene Rubber
Color
Metallic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
39.7
Product Depth (mm)
54.3
Product Height (mm)
37.6

