Arrow Electronic Components Online
112202EAJB01|HONEYWEL|simage
112202EAJB01|HONEYWEL|limage
Thermistors

112-202EAJ-B01

Thermistor 2K Ohm 20% 2-Pin Radial 3518K

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3518
  • Accuracy
    25°C
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    300
  • Resistance @ 25C (Ohm)
    2000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Application
    Temperature Measurement|Temperature Control
  • Product Diameter (mm)
    1.14
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources