Connector Accessories
111451-3
Connector Accessories Latch Straight Polyester Black Gold/Palladium Nickel Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Latch
Connector Type
Connector FFC-FPC
Body Orientation
Straight
Material
Polyester
Plating
Gold|Palladium Nickel
Color
Black
Packaging
Package
Product Length (mm)
23.57
Product Depth (mm)
6.02

