Cable Assembly Other
1110751003
Cable Assembly Patch Cable 3m 28AWG Mini-SAS HD to Mini-SAS HD 36 to 36 POS M-M Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Patch Cable
Number of Contacts
36 to 36
Gender
M-M
Connector Type A
Mini-SAS HD
Connector Type B
Mini-SAS HD
Cable Length (m)
3
Wire Size (AWG)
28
Packaging
Bag
Contact Plating
Gold
Contact Material
Zinc Alloy
Connector Orientation
Straight to Straight

