Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Cable Tie
Color
Brown
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
22
Tensile Strength (N)
80(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Pack
Product Length (mm)
100
Product Depth (mm)
2.45
Product Height (mm)
3.7

