Single Board Computers - SBCs
110991666
SBC, NVIDIA CPU 32GB LPDDR4 10Mbps/100Mbps/1000Mbps
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
NVIDIA
System Memory Type
LPDDR4
Number of System Memory
1
System Memory Maximum Size
32GB
On Board Graphic Card
No
On Board Ethernet Card
No
Ethernet Controller Type
RJ45
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Card Number of Connectors
1
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Operating Systems
Linux
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Slot Support
Yes
CompactPCI Support
No
Product Length (mm)
105

