Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9503.00.00.90
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1
DC Motor Voltage (V)
4.2
Motor Configuration
Motor Only
Motor Shape
Cylindrical
Number of Shafts
1
