110060482
Grove Starter Kit for IoT based on Raspberry Pi
Seeed Technology Co.,LtdUnit 110060482 by Seeed Technology Limited is a Grove starter kit for Raspberry Pi-based IoT designs. Seeed designed this module to simplify the process of building an IoT design on Raspberry Pi, a process that, until now, was impeded by complicated software and messy hardware connections.
Using the 110060482 changes all that: just use the GrovePi+ cape to connect up to 15 Grove devices to your Pi B/B+/A+/2/3. The kit is compatible with Windows 10 IoT Core as well. In the box, you'll find everything you need to get started prototyping:
- 1x GrovePi+ - 1x Grove - Sound Sensor
- 1x 5 Inch HDMI Display with USB TouchScreen - 1x Grove - Light Sensor v1.2
- 1x Grove - Relay - 1x Grove – Button
- 1x Grove - Temp&Humi Sensor -1x Grove - LCD RGB Backlight
- 1x Grove - Ultrasonic Ranger -1x Flat HDMI Male to Male Cable (1M)
- 1x Grove - LED Bar v2.0 - 1x Micro USB Cable (1200px)
- 1x Grove - Rotary Angle Sensor(P)
- 1x Grove - Buzzer
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Starter Kit
Category
Display Tools/Relay and Solenoid Tools/Sensor and Transducer Tools
