Soldering Irons and Stations
110060182
Application Tools, Mini Soldering Iron Deluxe Kit, US Standard
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8515.11.00.00
Automotive
Unknown
PPAP
Unknown
Type
Soldering Iron
Power Rating (W)
65
Maximum Input Voltage (V)
100 to 240
Output Temperature Range (°C)
100 to 400
Product Weight (g)
487
