Arrow Electronic Components Online
110060157|SEEED|simage
110060157|SEEED|limage
Embedded System Development Boards and Kits

110060157

ATMEGA328P Microcontroller Evaluation Kit

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.91.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Kit
  • Supported Device
    ATMEGA328P
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • I2C
    5
  • SPI
    2
  • UART
    1
  • GPIO
    5
  • Display Type
    LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources