Arrow Electronic Components Online
1109362841801000|MILL-MAX|simage
1109362841801000|MILL-MAX|limage
Connector Socket

110-93-628-41-801000

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    28
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    17.78
  • Product Height (mm)
    4.19
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources