Connector Socket
110-93-314-41-801000
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
14
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
17.7
Product Depth (mm)
10.16
Product Height (mm)
4.19
Mounting
Through Hole

