Connector Socket
110-41-640-41-001000
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
40
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
50.8
Product Depth (mm)
17.7
Product Height (mm)
4.19
Mounting
Through Hole

