Arrow Electronic Components Online
11QMA5021133NE|HUBER_SU|limage
11QMA5021133NE|HUBER_SU|simage
Connector RF

11_QMA-50-2-1/133_NE

Conn QMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount M Gold Over Nickel Phosphorus

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    QMA
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    10.5
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    10.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources