Arrow Electronic Components Online
11MCX50216111NH|HUBER_SU|simage
11MCX50216111NH|HUBER_SU|limage
커넥터 RF

11_MCX-50-2-16/111_NH

Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Phosphorus/Gold Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.10
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Phosphorus/Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    10000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Bulk
  • Product Diameter (mm)
    4.9
  • Product Length (mm)
    15.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources