LEDs
11-22/R8G6C-A30/2T
LED Bi-Color Yellow Green/Red 575nm/650nm 4-Pin SMD-B T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Yellow Green/Red
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
180mcd(Max)|450mcd(Max)
Dominant Wavelength (nm)
573/639
Peak Wavelength (nm)
575/650
Viewing Angle (°)
60
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3 mm
Package Length
2.5 mm
PCB changed
4
Supplier Package
SMD-B
Pin Count
4