Cable Assembly AC Power
11-00028
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
Not Included
Gender
M
Number of Contacts
3
Connector Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
White
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
6.3

