Arrow Electronic Components Online
1100021|TENSILTY|simage
1100021|TENSILTY|limage
Cable Assembly AC Power

11-00021

Cable Assembly AC Power 1m NEMA 5-15P 3 POS M 18AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1
  • Wire Size (AWG)
    18
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    125VAC
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    105
  • Maximum Outer Diameter (mm)
    6.3

Documentation and Resources

Datasheets
Design resources