Arrow Electronic Components Online
10MK4E|DELTA|simage
10MK4E|DELTA|limage
Power Line Filters

10MK4E

Power Line Filter Single Stage 50Hz/60Hz 10A 250VAC PC Pins Thru-Hole

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Stage
  • Maximum Current Rating (A)
    10
  • Maximum Leakage Current (mA)
    0.4
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Through Hole
  • Termination
    PC Pins
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    28
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources