You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
10EK7M|TE|simage
10EK7M|TE|limage
Power Entry Modules

10EK7M

Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating (VAC)
    250
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources