Arrow Electronic Components Online
10BASET1LMC|EINFOCHP|simage
10BASET1LMC|EINFOCHP|limage
Ethernet Controllers

10BASE-T1L-MC

Simple, Complete Media Converter Platform for 10BASE-T1L to 10BASE-T

eInfochips
Datasheets 

10BASE-T1L-MC 10BASE-T1L to 10BASE-T Media Converter Platform

The media converter (“10BASE-T1L-MC”) is a plug and play solution which enables seamlessly interfacing from single twisted pair (SPE) long reach Industrial Ethernet (“10BASE-T1L”) to standard Ethernet (“10BASE-T”). The 10BASE-T1L-MC can be used to interface to existing Ethernet connected equipment, such as laptop, PC, Ethernet Switch, Building or Industrial Controller, Test Rigs, among others.

This product enables the testing, debugging of custom prototypes with a 10BASE-T1L Ethernet port and converts the data to standard Ethernet, which is accessible via the RJ45 connector. These devices are hosted is a sleek housing which supports easy side by side placement for multichannel media conversion solutions. Designed to support testing of different SPE cable types, and connectors the 10BASE-T1L-MC is an essential lab tool for anyone looking to develop, debug or test a 10BASE-T1L solution.



Key Features and Benefits

  • •  Features Analog Devices 10BASE-T1L PHY the ADIN1100 and Standard 10BASE-T PHY the ADIN1200
  • •  Operates on +5V ± 10%, 500mA USB supply over type-C connector
  • •  Screwless terminal block to connect all types of 10BASE-T1L SPE cable
  • •  SPE connector supporting IEC63171-6, one of the SPE connector standards
  • •  Shielded RJ45 connector with LEDs to access 10BASE-T
  • •  Both the PHYs supports 10Mbps full-duplex auto-negotiation mode


Applications

  • •  Process Automation
  • •  Building Automation
  • •  Edge connectivity
  • •  Media Conversion
  • •  Instrumentation


Block Diagrams and Tables



Featured Products


ADIN1100 —  Robust, Low Power 10BASE-T1L PHY


ADIN1200 —  Robust, Industrial, Low Power, 10 Mbps and 100 Mbps Ethernet PHY


MAX32660 —  Tiny, Ultra-Low-Power Arm Cortex-M4 Processor with FPU-Based Microcontroller (MCU) with 256KB Flash and 96KB SRAM


ADP7102 —  20 V, 300 mA, Low Noise, CMOS LDO



Kit Content

  • •  10BASE-T1L to 10BASE-T Media Converter Platform
  • •  SPE Harting Cable Assembly (33280101001005) with IEC63171-6 connectors
  • •  CAT5E Ethernet Cable Assembly with RJ45 connectors
  • •  USB type-A to type-C Cable for power supply




Design Your Own Media Converter

Why not integrate this design into your new product or custom prototype?

The 10BASE-T1L-MC is provided with a complete hardware development package to support quick, simple, and low risk media converter design. Provided is a proven, tested and verified reference design which includes:

  • •  Schematic for 10BASE-T1L-MC
  • •  Layout Gerber files
  • •  Full firmware code for media conversion

10BASE-T1L-MC Github


Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Category
    Ethernet Media Converter
  • Physical Network Type
    10BASE-T|10BASE-T1L
  • Ethernet Speed (Mbps)
    10
  • Standard Supported
    IEEE 802.3cg
  • Communication Mode
    Full Duplex
  • Ethernet Interface Type
    RMII
  • DMA Support
    No
  • Auto-Negotiation
    Yes

Documentation and Resources

Datasheets
Design resources