Arrow Electronic Components Online
109R0612S402|SANDENKI|simage
109R0612S402|SANDENKI|limage
Blowers and Fans

109R0612S402

DC Fan Axial Ball Bearing 12V 6V to 13.8V 23CFM 33dB 60 X 60 X 25mm High Speed

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 13.8
  • Line Current (A)
    0.17
  • Power Rating (W)
    2.04
  • Typical Speed (r/min)
    4600
  • Maximum Airflow (CFM)
    23
  • Maximum Pressure
    56.8Pa
  • Noise Level (dB)
    33
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    90
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources