Blowers and Fans
109P0624S701
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.9CFM 36dB 60 X 60 X 15mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.08
Power Rating (W)
1.92
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
16.9
Maximum Pressure
0.236inH2O
Noise Level (dB)
36
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
Special Features
Sensor

