Arrow Electronic Components Online
109P0424F6D01|SANDENKI|simage
109P0424F6D01|SANDENKI|limage
Blowers and Fans

109P0424F6D01

DC Fan Axial Ball Bearing 24V 40 X 40 X 20mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources