Blowers and Fans
109BF24HA2
DC Blower Ball Bearing 24V 0.3A 7.2W 2400RPM 27.5CFM 52dB Flange Mount
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20.4 to 27.6
Line Current (A)
0.3
Power Rating (W)
7.2
Typical Speed (r/min)
2400
Maximum Airflow (CFM)
27.5
Maximum Pressure
175.4Pa
Noise Level (dB)
52
Bearings
Ball
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
32

