Panel Mount Indicators
1090QC5-12V
Panel Mount Indicator Round 0.5" INC 12V Tab Green
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.29.30.60
Automotive
No
PPAP
No
Color
Green
Number of LEDs
1
Lens Appearance
Green
Supplier Color
Green
Diameter
16
Mounting
Panel
Package Length
30.99
PCB changed
2
Pin Count
2

