Panel Mount Indicators
1090QC1-12V
Panel Mount Indicator Round 0.5" INC 12V Tab Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Color
Red
Number of LEDs
1
Lens Appearance
Red
Supplier Color
Red
Diameter
16
Mounting
Panel
Package Length
30.99
PCB changed
2
Pin Count
2

