Panel Mount Indicators
1090A1-12V
Panel Mount Indicator Round 0.5" INC 12V Wire Red
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Color
Red
Number of LEDs
1
Lens Appearance
Red
Diameter
16
Mounting
Panel
Package Length
36.58
PCB changed
2
Pin Count
2

