Arrow Electronic Components Online
1091038|SANDENKI|limage
1091038|SANDENKI|simage
Thermal Management Accessories

109-1038

Thrml Mgmt Access EMC Guard 80mm Silver Nickel Chrome

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    EMC Guard
  • Fits Fan Size (mm)
    80
  • Product Height (mm)
    5
  • Material
    Nickel Chrome

Documentation and Resources

Datasheets
Design resources