Arrow Electronic Components Online
109099H|SANDENKI|limage
109099H|SANDENKI|simage
Thermal Management Accessories

109-099H

Thrml Mgmt Access Finger Guard 92mm Black Sheet Steel

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    92
  • Product Length (mm)
    88
  • Product Depth (mm)
    88
  • Product Height (mm)
    5
  • Material
    Sheet Steel
  • Color
    Black

Documentation and Resources

Datasheets
Design resources